ifm electronic Input Module AC2 Analogue 31.6V
- RS Stock No.:
- 723-118
- Mfr. Part No.:
- AC2617
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£310.58
(exc. VAT)
£372.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.58 |
*price indicative
- RS Stock No.:
- 723-118
- Mfr. Part No.:
- AC2617
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC2 | |
| Width | 80mm | |
| Depth | 71mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Series AC2 | ||
Width 80mm | ||
Depth 71mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Universal Module is designed to seamlessly integrate within field installations to enhance automation and control systems. This Module features two analogue inputs that cater to a variety of sensor applications, ensuring reliable data acquisition in demanding industrial environments. Built to endure, it operates within a wide temperature range and exhibits exceptional moisture resistance, thanks to its IP65 rating. The Module not only simplifies connectivity with its flat cable compatibility but also guarantees ease of mounting with its intuitive design, making it a valuable asset for engineers seeking efficiency and durability in their operations.
Operates within a voltage range of 26.5 to 31.6 DC, ensuring versatility in power supply options
Supports two analogue inputs for diverse sensor connections, enhancing operational flexibility
Features reverse polarity protection to safeguard against installation errors
Offers a resolution of 16 bits for precise analogue signal measurements
Designed for a wide ambient temperature tolerance of 0 to 70 °C, suitable for various environments
IP65 protection ensures the module is dust-tight and resistant to water splashes, enhancing longevity
Related links
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Interface Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
