ifm electronic Input/Output Module AC5 PNP 31.6V

Image representative of range

Subtotal (1 unit)*

£198.64

(exc. VAT)

£238.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£198.64

*price indicative

RS Stock No.:
723-117
Mfr. Part No.:
AC5204
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Input/Output Module

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

7

Maximum Operating Temperature

70°C

Depth

40mm

Series

AC5

Length

103mm

Width

90mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module is designed for seamless integration in field applications, facilitating quick and efficient mounting technology. This versatile device operates within a voltage range of 26.5...31.6 DC and includes a robust digital input and output configuration. Providing exceptional environmental resilience with an IP67 rating, it ensures reliability in harsh conditions. The Compact housing is specifically designed for DIN rail mounting, coupled with features that support both ease of installation and operational efficiency.

Includes 4 digital inputs and 3 digital outputs for versatile control options

Utilises PNP circuitry for both inputs and outputs, ensuring compatibility with a broad range of devices

Short-circuit proof and electrically isolated outputs provide enhanced safety

Equipped with an integrated watchdog for increased reliability in automated systems

Meets rigorous EMC standards, ensuring compliance with international regulations

Features quick mounting technology, allowing for flexible installation orientations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy