ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 723-038
- Mfr. Part No.:
- AL1970
- Brand:
- ifm electronic
Subtotal (1 unit)*
£478.80
(exc. VAT)
£574.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £478.80 |
*price indicative
- RS Stock No.:
- 723-038
- Mfr. Part No.:
- AL1970
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 65°C | |
| Length | 125.7mm | |
| Depth | 105.3mm | |
| Series | AL1 | |
| Width | 50mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 65°C | ||
Length 125.7mm | ||
Depth 105.3mm | ||
Series AL1 | ||
Width 50mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic IO-Link Master with POWERLINK Interface is designed for seamless integration into modern automation environments. It acts as a VITAL communication hub, facilitating data exchange between sensors and actuators via IO-Link and Ethernet protocols. With a robust and Compact design, it supports a variety of applications, particularly in control cabinets, ensuring efficient operation in industrial settings. This device is engineered to withstand a range of ambient temperatures while providing reliable performance and extensive connectivity options, making it Ideal for diverse operational requirements.
Supports up to 16 configurable inputs and outputs, enhancing flexibility in system design
Features 8 digital inputs and 8 digital outputs with short-circuit protection for robust performance
Compatible with IO-Link Port Class A, ensuring reliable sensor communication
Offers both POWERLINK and IoT communication interfaces for versatile connectivity
Delivers transmission rates of 10 MBit/s and 100 MBit/s for efficient data handling
IP 20 protection rating ensures durability in controlled environments
Related links
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
