ifm electronic Input/Output Module AC5 PNP 31.6V dc

Image representative of range

Subtotal (1 unit)*

£189.95

(exc. VAT)

£227.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.95

*price indicative

RS Stock No.:
723-029
Mfr. Part No.:
AC5293
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input/Output Module

Module Type

Input/Output

Input Type

PNP

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

8

Maximum Operating Temperature

70°C

Series

AC5

Standards/Approvals

UL

Depth

40mm

Length

103mm

Width

90mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface ClassicLine Module is engineered to facilitate seamless integration with AS-i masters, particularly those conforming to the M4 profile. This Module is primarily designed for field installations, offering robust performance in a Compact housing suitable for DIN rail mounting. Its quick mounting technology ensures ease of installation, allowing a straightforward connection to AS-i flat cables. The device features four digital inputs and four digital outputs, enabling efficient control and monitoring capabilities. Furthermore, it operates within a wide ambient temperature range and provides high protection against dust and moisture, making it Ideal for various industrial applications.

Designed specifically for operation with AS-i masters with the M4 profile

Compact DIN rail mounting housing compatible with quick mounting technology

Four digital inputs and four digital outputs for versatile control

Integrated watchdog for enhanced system stability

Ambient temperature tolerance from -25°C to 70°C, accommodating various environments

IP 67 protection rating safeguards against dust and moisture ingress

Short-circuit proof outputs, ensuring safety in operations

Electrically separated circuits for secure functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy