ifm electronic Input Module AL2 PNP 30V dc

Subtotal (1 unit)*

£155.82

(exc. VAT)

£186.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.82

*price indicative

RS Stock No.:
722-973
Mfr. Part No.:
AL2401
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input

Product Type

Input Module

Input Type

PNP

Mount Type

Screw

Interface Type

IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

16

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Depth

27mm

Series

AL2

Length

162.3mm

Width

60mm

COO (Country of Origin):
DE
The IFM electronic CompactLine Module serves as a robust IO-Link solution designed specifically for high-performance applications requiring extensive digital input capabilities. With 16 digital inputs configured in a dual-line arrangement, this module ensures reliable operation within challenging industrial environments, encapsulated in a Durable IP67-rated housing. Capable of withstanding ambient temperatures from -25 to 70 degrees Celsius, it meets stringent performance criteria, making it an Ideal choice for diverse sensing tasks. The device operates with a supply voltage ranging from 18 to 30DC, ensuring compatibility with various systems while offering essential features such as current limitation and input protection against short circuits, further enhancing its operational reliability in demanding scenarios.

Operates with 16 digital PNP inputs for versatile sensor integration

Features a Compact design with dimensions of 162.3 x 60 x 27 mm, facilitating space-saving installation

Utilises IO-Link communication for efficient data transfer and device management

Offers IP67 protection, ensuring durability in harsh environments

Supports ambient temperatures from -25 to 70°C, accommodating varying industrial conditions

Includes integrated current limiting for inputs, safeguarding against overload

Equipped with robust housing materials, ensuring longevity and reliability

Provides Visual feedback through three coloured LEDs for operation, errors, and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy