ifm electronic Input Module AC2 PNP 31.6V
- RS Stock No.:
- 723-098
- Mfr. Part No.:
- AC2464
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
£157.52
(exc. VAT)
£189.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £157.52 |
*price indicative
- RS Stock No.:
- 723-098
- Mfr. Part No.:
- AC2464
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 118.2mm | |
| Standards/Approvals | UL Class 2 | |
| Depth | 27mm | |
| Width | 60mm | |
| Series | AC2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 85°C | ||
Length 118.2mm | ||
Standards/Approvals UL Class 2 | ||
Depth 27mm | ||
Width 60mm | ||
Series AC2 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module functions as an essential Interface for field installations, designed specifically for managing input/output tasks. This Module is adept at handling four digital inputs, enabling seamless integration with AS-i networks. Its robust construction guarantees durability in ambient temperatures ranging from -25 to 80 degrees Celsius, making it suitable for diverse industrial environments. The Module's design prioritises reliability, featuring short circuit protection for digital inputs and compliance with stringent EMC standards. This equipment is Ideal for applications requiring efficient data handling and system monitoring.
Designed for field installation with robust ambient temperature tolerance
Offers four digital PNP inputs, meeting type 2 requirements according to IEC 61131-2
Operates within a voltage range of 20 to 30V DC, ensuring compatibility with various systems
Short circuit protection enhances the reliability and safety of digital inputs
Compact dimensions facilitate easy integration into existing setups
Lightweight at 301.5 grams, allowing for flexible installation options
IP 67 rated, ensuring protection against dust and water ingress
Related links
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Input Module AC2 31.6V dc
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V dc
