Eaton Power Module NZM Digital 24V dc
- RS Stock No.:
- 246-822
- Mfr. Part No.:
- 189826 NZM3-XBSM
- Brand:
- Eaton
Subtotal (1 unit)*
£232.48
(exc. VAT)
£278.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.48 |
*price indicative
- RS Stock No.:
- 246-822
- Mfr. Part No.:
- 189826 NZM3-XBSM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Module | |
| Input Type | Digital | |
| Interface Type | NZM3 | |
| Maximum Supply Voltage | 24V dc | |
| Standards/Approvals | IEC UL/CSA RoHS conform | |
| Series | NZM | |
| Width | 1μm | |
| Length | 1μm | |
| Depth | 1μm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Module | ||
Input Type Digital | ||
Interface Type NZM3 | ||
Maximum Supply Voltage 24V dc | ||
Standards/Approvals IEC UL/CSA RoHS conform | ||
Series NZM | ||
Width 1μm | ||
Length 1μm | ||
Depth 1μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series electronic accessory interface module represents a cutting-edge solution for seamlessly integrating optional functions into your circuit breaker systems. Designed specifically for the moeller series, it enhances communication capabilities while maintaining rigorous industry standards. This module offers universal connectivity for various communication adapters, making it an ideal choice for modern electrical installations. The versatility of the NZM ensures that it meets the stringent requirements of panel builders and ensures compatibility across multiple fieldbus communication systems. With its robust design and innovative features, this interface module provides a reliable foundation for advanced electrical controls, ensuring optimal performance and safety in your applications.
Provides universal connection for optional circuit breaker functions
Enables communication with a variety of fieldbus systems
Facilitates connection to an internal Modbus RTU module
Features a 10-pin plug connector for internal communication
Offers a compact design that fits seamlessly into existing setups
Supports multiple connection types for enhanced flexibility
Ensures compliance with key international standards
Includes detailed temperature rise and heat dissipation data for optimal usage
Maximises control voltage tolerance to +/– 20%
