Eaton Power Module MSFI

Subtotal (1 unit)*

£20.17

(exc. VAT)

£24.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.17

*price indicative

RS Stock No.:
243-012
Mfr. Part No.:
191093 MSFI-80A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Power Module

Maximum Operating Temperature

125°C

Length

160mm

Series

MSFI

Width

115.5mm

Standards/Approvals

CE

Depth

22.5mm

COO (Country of Origin):
DE
The Eaton three-pole incomer module, part of The Eaton Moeller series MSF, exemplifies reliability and efficiency in motor protection applications. Designed for a wide range of specifications, this module ensures optimal performance under varying load conditions. With robust construction and advanced technical features, it supports a conductor cross-section of up to 16 mm², making it suitable for comprehensive electrical installations. The thoughtful design prioritises ease of installation, with a user-friendly spring clamp connection system that simplifies wiring tasks. Additionally, its solid compliance with international standards showcases its commitment to safety and durability, giving installers and end-users alike peace of mind.

Designed for seamless integration into motor starter applications

User-friendly installation process with a spring clamp connection type

Sturdy construction ensuring long-lasting performance in demanding environments

Compliance with CE standards guarantees adherence to safety regulations

Constructed from halogen-free materials, promoting environmental sustainability

Optimised for operational currents up to 80 A, handling significant load without compromising safety

Engineered to meet rigorous electromagnetic compatibility requirements

Tailored for three-pole configurations, enhancing electrical versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy