Siemens Power Distribution Module SIPLUS AC
- RS Stock No.:
- 253-7333
- Mfr. Part No.:
- 6AG12101PE232UL0
- Brand:
- Siemens
Subtotal (1 unit)*
£3,834.97
(exc. VAT)
£4,601.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,834.97 |
*price indicative
- RS Stock No.:
- 253-7333
- Mfr. Part No.:
- 6AG12101PE232UL0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Distribution Module | |
| Input Type | AC | |
| Maximum Operating Temperature | 55°C | |
| Series | SIPLUS | |
| Width | 140mm | |
| Standards/Approvals | RoHS, CE | |
| Depth | 210mm | |
| Length | 355mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Distribution Module | ||
Input Type AC | ||
Maximum Operating Temperature 55°C | ||
Series SIPLUS | ||
Width 140mm | ||
Standards/Approvals RoHS, CE | ||
Depth 210mm | ||
Length 355mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS G120 PM240-2 IP20-FSC-U-400V 15 kW based on 6SL3210-1PE23-3UL0 with conformal coating. Unfiltered with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz. Degree of protection IP20 without CU and operating unit released as of CU FW version V4.7 HF8.
Degree of protection IP20
Product type designation PM240-2
Design of the converter FSC
Related links
- Siemens Power Distribution Module SIPLUS AC
- Schneider Electric Power Distribution Module Modicon M258
- Schneider Electric Power Distribution Module TM5 Analogue
- ifm electronic Power Distribution Module AC2 31.6V dc
- Phoenix Contact Power Distribution Module IB IL PD GND-PAC
- ifm electronic Power Distribution Module AC2 31.6V
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
- Siemens I/O Module SIPLUS NET 24V