Siemens Power Distribution Module SIPLUS AC
- RS Stock No.:
- 253-7329
- Mfr. Part No.:
- 6AG12101PE142UL1
- Brand:
- Siemens
Subtotal (1 unit)*
£961.52
(exc. VAT)
£1,153.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £961.52 |
*price indicative
- RS Stock No.:
- 253-7329
- Mfr. Part No.:
- 6AG12101PE142UL1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Distribution Module | |
| Input Type | AC | |
| Maximum Operating Temperature | 55°C | |
| Length | 196mm | |
| Depth | 165mm | |
| Standards/Approvals | CE, UL | |
| Width | 73mm | |
| Series | SIPLUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Distribution Module | ||
Input Type AC | ||
Maximum Operating Temperature 55°C | ||
Length 196mm | ||
Depth 165mm | ||
Standards/Approvals CE, UL | ||
Width 73mm | ||
Series SIPLUS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS G120 PM240-2 IP20- FSA-U-400V 1.5 kW based on 6SL3210-1PE14-3UL1 with conformal coating. The ambient temperature is -20…+50 °C. Unfiltered with
integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz. The degree of protectionis IP20 without CU and operating unit released as of CU FW version V4.7 HF8.
Degree of protection IP20 without CU
Ambient temperature is -20…+50 °C
Design of the converter is FSA
Related links
- Siemens Power Distribution Module SIPLUS AC
- Schneider Electric Power Distribution Module Modicon M258
- Schneider Electric Power Distribution Module TM5 Analogue
- ifm electronic Power Distribution Module AC2 31.6V dc
- Phoenix Contact Power Distribution Module IB IL PD GND-PAC
- ifm electronic Power Distribution Module AC2 31.6V
- Phoenix Contact Power Distribution Module IB IL PD 24V-PAC 30V dc
- Siemens I/O Module SIPLUS NET 24V
