Rockwell Automation I/O Module 1769 Relay
- RS Stock No.:
- 101-404
- Mfr. Part No.:
- 1769-OW8I
- Brand:
- Rockwell Automation
Subtotal (1 unit)*
£369.81
(exc. VAT)
£443.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £369.81 |
*price indicative
- RS Stock No.:
- 101-404
- Mfr. Part No.:
- 1769-OW8I
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Module Type | Output | |
| Product Type | I/O Module | |
| Input Type | Relay | |
| Mount Type | DIN Rail | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 87mm | |
| Series | 1769 | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Module Type Output | ||
Product Type I/O Module | ||
Input Type Relay | ||
Mount Type DIN Rail | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 87mm | ||
Series 1769 | ||
- COO (Country of Origin):
- MY
The Rockwell Automation CompactLogix 8 Pt D/O Relay Iso Module is a Contact type of Input/output module with 8 outputs.
Extendable life of the relay contacts
Related links
- Rockwell Automation I/O Module 1769 Analogue 30V dc
- Rockwell Automation I/O Module 1769 Analogue 240V ac
- Rockwell Automation I/O Module 1769 30V dc
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756 30V
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 Analogue 10V
