Rockwell Automation I/O Module 1756

Subtotal (1 unit)*

£1,251.13

(exc. VAT)

£1,501.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,251.13

*price indicative

RS Stock No.:
101-536
Mfr. Part No.:
1756-OF4
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

I/O Module

Module Type

Analogue Output Module

Number of I/Os

4

Maximum Operating Temperature

60°C

Standards/Approvals

IECEx Scheme, Australian RCM, Safety, ATEX, American Bureau of Shipping, CE, China CCC

Series

1756

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation ControlLogix 4 point voltage/current analog output module.

Chassis and Power Supply

User-defined RTB mechanical keying

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy