Rockwell Automation I/O Module 1756 Analogue 10V
- RS Stock No.:
- 101-530
- Mfr. Part No.:
- 1756-IF4FXOF2F
- Brand:
- Rockwell Automation
Subtotal (1 unit)*
£2,402.85
(exc. VAT)
£2,883.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,402.85 |
*price indicative
- RS Stock No.:
- 101-530
- Mfr. Part No.:
- 1756-IF4FXOF2F
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 10V | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Standards/Approvals | Safety, Australian RCM, American Bureau of Shipping, ATEX, IECEx Scheme, CE, China CCC | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 10V | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Standards/Approvals Safety, Australian RCM, American Bureau of Shipping, ATEX, IECEx Scheme, CE, China CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix high-speed input/output analog module.
Configurable Input signal
Screw or spring clamp connection
Related links
- Rockwell Automation I/O Module 1756 Analogue 10V
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 Analogue 30V
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756 DC 30V
- Rockwell Automation I/O Module 1756 30V
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 240V
