Rockwell Automation I/O Module 1756 Analogue 10V
- RS Stock No.:
- 101-520
- Mfr. Part No.:
- 1756-IF4FXOF2FK
- Brand:
- Rockwell Automation
Subtotal (1 unit)*
£2,645.11
(exc. VAT)
£3,174.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,645.11 |
*price indicative
- RS Stock No.:
- 101-520
- Mfr. Part No.:
- 1756-IF4FXOF2FK
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 10V | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Australian RCM, IECEx Scheme, CE, ATEX, Safety, China CCC, American Bureau of Shipping | |
| Series | 1756 | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 10V | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Australian RCM, IECEx Scheme, CE, ATEX, Safety, China CCC, American Bureau of Shipping | ||
Series 1756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix input/output analog module with User-defined mechanical RTB keying.
Software configurable
Related links
- Rockwell Automation I/O Module 1756 Analogue 10V
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 Analogue 30V
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756 30V
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 240V
- Rockwell Automation I/O Module 1756 140V
