Schneider Electric STBDDI Series Input Module for Use with Advantys STB Dezentrale E/A -Plattform
- RS Stock No.:
- 276-9044
- Distrelec Article No.:
- 303-04-809
- Mfr. Part No.:
- STBDDI3725KC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£214.17
(exc. VAT)
£257.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.17 |
*price indicative
- RS Stock No.:
- 276-9044
- Distrelec Article No.:
- 303-04-809
- Mfr. Part No.:
- STBDDI3725KC
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Input Module | |
| Accessory Type | Digital Input Module | |
| Series | STBDDI | |
| For Use With | Advantys STB Dezentrale E/A -Plattform | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 61131-2 Typ 3, EU-RoHS-Richtlinie, REACH-Verordnung | |
| Hazardous Area Certification | FM Klasse 1 Division 2 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Input Module | ||
Accessory Type Digital Input Module | ||
Series STBDDI | ||
For Use With Advantys STB Dezentrale E/A -Plattform | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 61131-2 Typ 3, EU-RoHS-Richtlinie, REACH-Verordnung | ||
Hazardous Area Certification FM Klasse 1 Division 2 | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric basic discrete input kit has 16 discrete inputs with positive logic. This kit is suitable for use with I/O base STBXBA3000 and power distribution module. It is the optimum solution for axis control and positioning, including automation functions. It is suitable for packaging, bottling, assembly, distribution, textile, printing and semiconductor machines applications.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric STBNI Series Ethernet Module for Use with Advantys STB Dezentrale E/A -Plattform
- Schneider Electric STBACI Series Analogue Input Module for Use with Advantys STB Dezentrale E/A -Plattform
- Schneider Electric Advantys STB Series Terminal for Use with STB Series
- Schneider Electric Advantys STB Series PLC CPU for Use with STB Series
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
- Schneider Electric Advantys STB Series Software for Use with STB Series
