Schneider Electric Advantys STB Series Software for Use with STB Series
- RS Stock No.:
- 479-612
- Mfr. Part No.:
- STBSPU1000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£597.13
(exc. VAT)
£716.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £597.13 |
*price indicative
- RS Stock No.:
- 479-612
- Mfr. Part No.:
- STBSPU1000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Configuration Software | |
| Product Type | Software | |
| Series | Advantys STB | |
| For Use With | STB Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Configuration Software | ||
Product Type Software | ||
Series Advantys STB | ||
For Use With STB Series | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advantys Configuration Software is a configuration and debugging tool designed for easy setup and maintenance of Advantys devices. It features a license with no registration or copy protection, allowing straightforward installation and use without restrictions. Ideal for efficient device management in automation systems.
Configuration and debugging software
Related links
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
- Schneider Electric Advantys STB Series Terminal for Use with STB Series
- Schneider Electric Advantys STB Series Connector for Use with STBDDI3725
- Schneider Electric Advantys STB Series PLC CPU for Use with STB Series
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- Schneider Electric Advantys STB Series Expansion Kit for Use with STB Series
- Schneider Electric Advantys STB Series Extension Module for Use with Standard-STB-Module
- Schneider Electric Advantys STB Series Connector for Use with 16-Input Module
