Siemens Scalance Series Antenna
- RS Stock No.:
- 254-2931
- Distrelec Article No.:
- 301-24-604
- Mfr. Part No.:
- 6GK57928DN000AA6
- Brand:
- Siemens
Subtotal (1 unit)*
£261.59
(exc. VAT)
£313.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.59 |
*price indicative
- RS Stock No.:
- 254-2931
- Distrelec Article No.:
- 301-24-604
- Mfr. Part No.:
- 6GK57928DN000AA6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wireless Antenna | |
| Range | WiFi Accessories | |
| Series | Scalance | |
| Dimensions | 7.88 x 7.88 x 1.7 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wireless Antenna | ||
Range WiFi Accessories | ||
Series Scalance | ||
Dimensions 7.88 x 7.88 x 1.7 in | ||
- COO (Country of Origin):
- PL
The Siemens ANT792-8DN IWLAN antenna with strong directional effect including N-female plug 14 dBi, IP23, outdoor, (-40°C to +70 °C)
2.4 GHz, Wi-Fi compliance observe national approvals and mounting on wall or mast.
Linear vertical polarization
Directional radiation characteristic
Directional radiation characteristic
Related links
- Siemens Scalance Series Antenna
- Siemens Scalance Series Antenna for Use with SCALANCE W with RSMA
- Siemens Scalance Series Antenna for Use with SCALANCE W with N-Connect
- Siemens Scalance Series Antenna for Use with RCoax Systems
- Siemens Scalance Series Antenna for Use with GSM (2G), UMTS (3G) and LTE(4G) Networks
- Siemens Scalance Series Antenna for Use with Public 3/4/5G Mobile Wireless Networks and Private 5G Networks and WLAN
- Siemens SCALANCE Series Mounting Kit for Use with SCALANCE
- Siemens SCALANCE Series Screw for Use with SCALANCE

