Siemens 6GK57954MB000AA0 Antenna with RSMA Connector Connector

Subtotal (1 unit)*

£25.25

(exc. VAT)

£30.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.25

*price indicative

RS Stock No.:
254-2936
Distrelec Article No.:
302-61-607
Mfr. Part No.:
6GK57954MB000AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Antenna

Antenna Mount Type

Direct

Minimum Frequency

2.4GHz

Bandwidth

5GHz

Connector Type

RSMA Connector

Gain

3dBi

Directivity

Omni-Directional

Connector Gender

Male

Maximum Frequency

5.85GHz

Standards/Approvals

RoHS, IEC

Number of Bands

2

Series

Scalance

The Siemens ANT795-4MB IWLAN antenna with omnidirectional characteristic, radially rotatable, with additional joint, including RSMA connector 2/3 dBi, IP65 (-20°C to +60 °C), 2.4/5 GHz with Wi-Fi compliance and national approvals to be observed and direct

Linear vertical polarization

Omnidirectional radiation characteristic

Related links