Siemens 6GK58964ME000AA0 Antenna with N-Connect Connector, GSM (2G), LTE/4G, UMTS (3G)
- RS Stock No.:
- 254-2951
- Distrelec Article No.:
- 301-24-628
- Mfr. Part No.:
- 6GK58964ME000AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£132.31
(exc. VAT)
£158.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.31 |
*price indicative
- RS Stock No.:
- 254-2951
- Distrelec Article No.:
- 301-24-628
- Mfr. Part No.:
- 6GK58964ME000AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Antenna | |
| RF Protocols | GSM (2G), LTE/4G, UMTS (3G) | |
| Connector Type | N-Connect | |
| Minimum Frequency | 700MHz | |
| Bandwidth | 5GHz | |
| Gain | 2dB | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Maximum Frequency | 2600MHz | |
| Standards/Approvals | RoHS, IEC | |
| Number of Bands | 11 | |
| Series | Scalance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Antenna | ||
RF Protocols GSM (2G), LTE/4G, UMTS (3G) | ||
Connector Type N-Connect | ||
Minimum Frequency 700MHz | ||
Bandwidth 5GHz | ||
Gain 2dB | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Maximum Frequency 2600MHz | ||
Standards/Approvals RoHS, IEC | ||
Number of Bands 11 | ||
Series Scalance | ||
- COO (Country of Origin):
- CN
The Siemens ANT896-4ME mobile wireless antenna for GSM (2G), UMTS (3G) and LTE(4G) Networks, omnidirectional characteristic, including N-Connect female connection 3 dBi; IP66 (-40°C to +70 °C), observe national approvals and mounting on control cabinet
LTE, UMTS, GSM type of wireless network are supported
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1575.42 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz operating frequency
Related links
- Siemens 6GK58966MH000AA0 Antenna with N-Connect Connector UMTS (3G), LTE/4G
- Siemens 6GK58964MA000AA3 Antenna with SMA Connector Connector LTE/4G, GSM (2G)
- Siemens 6NH9860-1AA00 Antenna with N-Connect Connector 3G 4G EU GSM
- Siemens 6GK58974ME000AA0 Antenna with N-Connect Connector 5G, 3G
- TE Connectivity 2195771-1 Dome Omni-Directional GSM Antenna 3G Cat-M 2G NB IoT
- Siretta TANGO60/N-TYPE/F/S/32 Round Antenna with Type N Female Connector Bluetooth ISM
- Siretta OSCAR70/X/NTYPE-M/S/S/36 Fibreglass WiFi Antenna with N-Type Male Connector 5G NR LTE-M, NB
- Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE), 4G