Siemens 6GK58974ME000AA0 Antenna with N-Connect Connector, 4G, 5G, 3G
- RS Stock No.:
- 254-2953
- Mfr. Part No.:
- 6GK58974ME000AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£59.59
(exc. VAT)
£71.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.59 |
*price indicative
- RS Stock No.:
- 254-2953
- Mfr. Part No.:
- 6GK58974ME000AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Antenna | |
| RF Protocols | 4G, 5G, 3G | |
| Connector Type | N-Connect | |
| Bandwidth | 5GHz | |
| Minimum Frequency | 617MHz | |
| Gain | 6dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7000MHz | |
| Standards/Approvals | IEC | |
| Series | Scalance | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Antenna | ||
RF Protocols 4G, 5G, 3G | ||
Connector Type N-Connect | ||
Bandwidth 5GHz | ||
Minimum Frequency 617MHz | ||
Gain 6dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 7000MHz | ||
Standards/Approvals IEC | ||
Series Scalance | ||
Number of Bands 4 | ||
The Siemens ANT897-4ME antenna for public 3/4/5G mobile wireless networks and private 5G networks and WLAN 2.4/5 GHz, worldwide omnidirectional characteristic, 600 MHz to 6000 MHz, antenna gain 2 dBi to 6 dBi, including N-connect female connection, IP65 -
5G public networks, 5G private networks, LTE, UMTS, GSM, WLAN type of wireless network are supported
Linear vertical polarization
Omnidirectional radiation characteristic
Related links
- Siemens 6GK58964ME000AA0 Antenna with N-Connect Connector LTE/4G, UMTS (3G)
- Siemens 6GK58966MH000AA0 Antenna with N-Connect Connector UMTS (3G), LTE/4G
- Siretta OSCAR65/X/NTYPE-F/S/S/33 Panel Multi-Band Antenna with Type N Female Connector 5G 3G
- Siemens 6NH9860-1AA00 Antenna with N-Connect Connector 3G 4G EU GSM
- Taoglas MAX1015.A.001 Plate WiFi Antenna with SMA Connector, 4G/5G
- Taoglas TG.66.A113W Baton WiFi Antenna with SMA Connector, 4G/5G
- Taoglas TU.66.3H31 Round WiFi Antenna with Type N Connector, 4G/5G
- Taoglas MAX1012.A.001 Plate WiFi Antenna with SMA Connector, 4G/5G
