Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771
- RS Stock No.:
- 220-3101
- Mfr. Part No.:
- 1492-CABLE030X
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£132.38
(exc. VAT)
£158.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.38 |
*price indicative
- RS Stock No.:
- 220-3101
- Mfr. Part No.:
- 1492-CABLE030X
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Connecting Cable | |
| Accessory Type | Digital Cable Connection | |
| Series | 1492-CABLE | |
| For Use With | 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771 PLC-5 | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | Class I Division 2 | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Connecting Cable | ||
Accessory Type Digital Cable Connection | ||
Series 1492-CABLE | ||
For Use With 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771 PLC-5 | ||
Standards/Approvals cULus | ||
Hazardous Area Certification Class I Division 2 | ||
Communication Protocol I/O | ||
RoHS Status: Not Applicable
The Rockwell Automation digital cable from connection products is pre-wired cables with I/O and IFM Connector.
Length 3.0 meter
Related links
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1746 SLC 500 1769 CompactLogix, 1771
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
