Allen Bradley 1492-CAB Series PLC Cable for Use with Bulletin 1492
- RS Stock No.:
- 220-2862
- Mfr. Part No.:
- 1492-CAB005F64
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£76.90
(exc. VAT)
£92.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.90 |
*price indicative
- RS Stock No.:
- 220-2862
- Mfr. Part No.:
- 1492-CAB005F64
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | 1492-CAB | |
| For Use With | Bulletin 1492 | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series 1492-CAB | ||
For Use With Bulletin 1492 | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Rockwell Automation BULLETIN 1492 hosts a wide series of digital or analog Programmable Controller Wiring Systems. The cables are prewired and pre tested which make them a preferred choice over conventional wiring systems in the industry. The interface modules are mounted onto a standard DIN Rail.
Reduced wiring time
Faster troubleshooting and easier maintenance
Reduced wiring errors
Increased volume and productivity
Increased din rail density
Simplified design
Reduced wire preparation and routing
Fewer parts, less inventory and lower carrying cost
Related links
- Allen Bradley 1492-CAB Series PLC Cable for Use with Bulletin 1492
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hammers
