Siemens Expansion Module AM4 AI AQ Current/Voltage Current/Voltage for use with LOGO! 9

Subtotal (1 unit)*

£125.24

(exc. VAT)

£150.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.24

*price indicative

RS Stock No.:
838-499
Mfr. Part No.:
6ED1055-1MF00-0BA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Expansion Module

Module Type

Expansion

Input Type

Current/Voltage

Number of Inputs

2

Output Type

Current/Voltage

Mount Type

DIN Rail

Number of Outputs

2

For Use With

LOGO! 9

Depth

58mm

Standards/Approvals

CE, UL, UKCA

Width

35.5mm

Model Number

AM4 AI AQ

COO (Country of Origin):
CN

Siemens Expansion Module, 35.5mm Width, 58mm Depth - 6ED1055-1MF00-0BA3


This expansion module is an add-on device designed to extend the I/O capabilities of programmable controllers in industrial environments. It connects to a LOGO! 9 control unit to provide additional analogue interfacing for systems requiring both current and voltage signal handling. The module mounts on a DIN rail for Compact integration into control panels and conforms to common international approvals for industrial components.

Features and Benefits:


• Two inputs for simultaneous analogue signal acquisition
• Two outputs for controlled analogue signal transmission
• Supports current and voltage signals for flexible interfacing
• Fits on DIN rail for Rapid panel installation
• Certified to CE, UL and UKCA standards for regulatory acceptance

Applications


• Used with LOGO! 9 for expanded analogue I/O capacity
• Suitable for small-scale process control in machinery
• Ideal for retrofit projects needing extra analogue channels
• Can be used for signal conversion between sensors and PLCs
• Used for distributed I/O in Compact control-cabinet layouts

How many input and output channels are available?


It provides two input channels and two output channels for analogue signals.

What types of electrical signals can it handle?


The module accepts and generates both current and voltage signal types.

How is the unit installed within a control panel?


The enclosure is designed for DIN-rail mounting to allow straightforward fitting alongside other modular components.

Which control systems is it intended to pair with?


It is intended for use with LOGO! 9 control units to expand their analogue I/O capability.

What approvals indicate suitability for international use?


The module holds CE, UL and UKCA approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy