Siemens LOGO! 9 Series Display Module - 4.3 in, Touch Screen Display, 480 pixel x 272 pixel
- RS Stock No.:
- 838-500
- Mfr. Part No.:
- 6ED1055-4MH08-0BA3
- Brand:
- Siemens
Subtotal (1 unit)*
£156.55
(exc. VAT)
£187.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship from another location
- Plus 62 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.55 |
*price indicative
- RS Stock No.:
- 838-500
- Mfr. Part No.:
- 6ED1055-4MH08-0BA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | LOGO! 9 | |
| Product Type | Display Module | |
| Display Type | Touch Screen | |
| Maximum Resolution | 480 pixel x 272 pixel | |
| External Height | 86mm | |
| External Width | 128.2mm | |
| Minimum Operating Temperature | -20°C | |
| Diagonal Display Size | 4.3in | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, FM, KC, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series LOGO! 9 | ||
Product Type Display Module | ||
Display Type Touch Screen | ||
Maximum Resolution 480 pixel x 272 pixel | ||
External Height 86mm | ||
External Width 128.2mm | ||
Minimum Operating Temperature -20°C | ||
Diagonal Display Size 4.3in | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, FM, KC, UL | ||
- COO (Country of Origin):
- CN
Siemens Display Module, 4.3in Diagonal Display Size, 480pixel x 272pixel Maximum Resolution - 6ED1055-4MH08-0BA3
This display module is a touch-operated Interface intended for industrial control environments, providing a Compact Visual and input solution for automation tasks. It offers a mid-size touchscreen for operator interaction and is designed to function across a defined temperature range and meet multiple international approval standards for use in regulated installations.
Features and Benefits:
• Touch input with tactile operation for direct control
• 480x272 pixel panel delivering clear graphical output
• 4.3in diagonal screen for Compact operator interfaces
• Operates from -20 to 55°C for wide environmental coverage
• Certified to CE FM KC UL for multi-jurisdiction acceptance
• 480x272 pixel panel delivering clear graphical output
• 4.3in diagonal screen for Compact operator interfaces
• Operates from -20 to 55°C for wide environmental coverage
• Certified to CE FM KC UL for multi-jurisdiction acceptance
Applications
• Suitable for Compact factory automation HMI installations
• Ideal for small control cabinets with limited panel space
• Used with PLCs as a local touchscreen operator Interface
• Can be used for machine status and simple recipe entry
• Suitable for field panels requiring certified componentry
• Ideal for small control cabinets with limited panel space
• Used with PLCs as a local touchscreen operator Interface
• Can be used for machine status and simple recipe entry
• Suitable for field panels requiring certified componentry
What resolution does the display provide for Visual details?
The module presents a 480x272 pixel Matrix to render status and Basic graphics.
What environmental limits should be observed during installation?
It is specified to operate between -20 and 55°C, so ambient conditions must remain within this range.
Which approvals support installation in regulated facilities?
The unit holds CE, FM, KC and UL approvals applicable in multiple regulatory regions.
What type of user interaction is supported on the front panel?
Interaction is via a touch-sensitive screen designed for direct fingertip operation.
How large is the display footprint for panel cut-out planning?
The external dimensions are 86mm height and 128.2mm width for enclosure integration.
Related links
- Red Lion CR1000 Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- WAGO 762 Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- WAGO 762 Series HMI Panel - 4.3 in 480 x 272 pixel
- Display Visions HMI Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- Delta Electronics HMI Series Touch Screen HMI - 3 in 480 x 272 pixel
- Crouzet em4 TFT LCD Display, 480 x 272 pixel
