Lovato Electric EXM Series Terminal Cover for Use with DMG100/101/110/200/210/300
- RS Stock No.:
- 805-641
- Mfr. Part No.:
- EXM8004
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£5.84
(exc. VAT)
£7.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.84 |
*price indicative
- RS Stock No.:
- 805-641
- Mfr. Part No.:
- EXM8004
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Terminal Cover | |
| Product Type | Terminal Cover | |
| Series | EXM | |
| For Use With | DMG100/101/110/200/210/300 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EC002498 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Terminal Cover | ||
Product Type Terminal Cover | ||
Series EXM | ||
For Use With DMG100/101/110/200/210/300 | ||
Hazardous Area Certification No | ||
Standards/Approvals EC002498 | ||
- COO (Country of Origin):
- IT
The Lovato Set of sealable Terminal covers serves to protect and encapsulate the Terminals of various devices. Designed specifically for use with an array of compatible equipment, it ensures optimal functionality and safety.
Includes a comprehensive set of sealable Terminal covers
Compatible with DMG100/101/110/200/210/300 devices
Weighs 150g for manageable installation
Adheres to EAC certification for compliance
Related links
- Lovato EXM Series PLC Expansion Module for Use with Electric Product
- Phoenix Contact, ZBF5.LGS:101- 110 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 101 - 110 Polyamide Marker Strip for use with Terminal Block
- Lovato 3 Phase, Type Electronic LCD Digital Panel Multifunction Meter
- Festo Stroke Length: 200 mm, 2500N
- Keysight + Analogue Bench Power Supply 15 kW, 210 A Max
- Rittal AX Series Stainless Steel Enclosure 300 mm x 300 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 300 mm x 210 mm
