Siemens SICAM Series Cable for Use with SICAM FCM 6MD2322-1AA00-1AA0
- RS Stock No.:
- 778-715
- Mfr. Part No.:
- 6MD2322-0AA80-0AB3
- Brand:
- Siemens
Subtotal (1 unit)*
£45.59
(exc. VAT)
£54.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.59 |
*price indicative
- RS Stock No.:
- 778-715
- Mfr. Part No.:
- 6MD2322-0AA80-0AB3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Connecting Cable | |
| Series | SICAM | |
| For Use With | SICAM FCM 6MD2322-1AA00-1AA0 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Connecting Cable | ||
Series SICAM | ||
For Use With SICAM FCM 6MD2322-1AA00-1AA0 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IN
The Siemens Four wire connection lead is designed to seamlessly integrate into systems, ensuring efficient operation and functionality. This device offers Advanced features tailored for specific industrial applications, enhancing performance and reliability.
Provides exceptional integration capabilities within various systems
Enhances operational efficiency through Advanced functionality
Ensures reliable performance in demanding industrial environments
Offers tailored solutions for specific application needs
Related links
- Siemens SICAM Series Remote Transmitter Module
- Siemens 6MD2322 Series Detector for Use with Low Power Current Sensor
- Siemens SICAM Series PLC CPU
- Siemens SICAM Series Ethernet Module for Use with SICAM A8000 CP-8050
- Siemens 8.1A Motor Protection Unit 240 V
- Siemens Remote Device Manager (RDM) License Key Software
- Siemens 6MD2321 Series Detector for Use with Low Power Current Sensor
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated

