Siemens 6MD2321 Series Detector for Use with Low Power Current Sensor
- RS Stock No.:
- 772-902
- Mfr. Part No.:
- 6MD2321-1AA00-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£583.12
(exc. VAT)
£699.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £583.12 |
*price indicative
- RS Stock No.:
- 772-902
- Mfr. Part No.:
- 6MD2321-1AA00-1AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Detector | |
| Accessory Type | Fault Monitoring Unit | |
| Series | 6MD2321 | |
| For Use With | Low Power Current Sensor | |
| Standards/Approvals | IEC 61869-11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Detector | ||
Accessory Type Fault Monitoring Unit | ||
Series 6MD2321 | ||
For Use With Low Power Current Sensor | ||
Standards/Approvals IEC 61869-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Siemens Direction short circut is a highly functional solution designed to offer optimal performance within industrial environments. It integrates Advanced technology to enhance operational efficiency and reliability for various applications.
Optimised for seamless integration in complex systems
Durable construction ensures long-lasting performance under demanding conditions
User-friendly design facilitates easy setup and operation
Advanced features enhance the overall functional capabilities
Related links
- Siemens 6MD2322 Series Detector for Use with Low Power Current Sensor
- Siemens SICAM Series Remote Transmitter Module
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens SICAM Series Cable for Use with SICAM FCM 6MD2322-1AA00-1AA0
- Siemens 7KG9663-1AA00-1AA0 Measurement and Monitoring Unit, For Use With Measurement and Monitoring Unit
- Microchip MCP39F511A-E/MQ QFN
- MikroElektronika 12 Bit I2C Output Digital Power Monitor From Texas Instruments Current Sensor Development Module for
- Siemens SIMATIC Series Terminal Element for Use with ET 200SP

