Siemens 6MD2322 Series Detector for Use with Low Power Current Sensor
- RS Stock No.:
- 772-901
- Mfr. Part No.:
- 6MD2322-1AA00-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£583.12
(exc. VAT)
£699.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £583.12 |
*price indicative
- RS Stock No.:
- 772-901
- Mfr. Part No.:
- 6MD2322-1AA00-1AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Fault Monitoring Unit | |
| Product Type | Detector | |
| Series | 6MD2322 | |
| For Use With | Low Power Current Sensor | |
| Standards/Approvals | IEC 61869-10 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Fault Monitoring Unit | ||
Product Type Detector | ||
Series 6MD2322 | ||
For Use With Low Power Current Sensor | ||
Standards/Approvals IEC 61869-10 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Siemens device is a sophisticated automation solution designed for efficient control and monitoring in industrial environments. Its primary function is to optimise operational processes through intelligent management of data.
Offers seamless integration with existing control systems for enhanced efficiency
Delivers real-time monitoring capabilities to ensure optimal performance
Compact design allows for easy installation in various settings
Robust construction ensures reliability in demanding industrial conditions
Related links
- Siemens 6MD2321 Series Detector for Use with Low Power Current Sensor
- Siemens SICAM Series Cable for Use with SICAM FCM 6MD2322-1AA00-1AA0
- Siemens SICAM Series Remote Transmitter Module
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens 7KG9663-1AA00-1AA0 Measurement and Monitoring Unit, For Use With Measurement and Monitoring Unit
- Microchip MCP39F511A-E/MQ QFN
- MikroElektronika 12 Bit I2C Output Digital Power Monitor From Texas Instruments Current Sensor Development Module for
- Siemens SIMATIC Series Terminal Element for Use with ET 200SP

