Siemens SIPLUS S7-1500 Series Cooling Fan for Use with SIPLUS S7-1500 CPU 1518HF (6AG1518-4JP00-4AB0)
- RS Stock No.:
- 772-715
- Mfr. Part No.:
- 6AG1593-0AB00-7AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£2,678.52
(exc. VAT)
£3,214.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,678.52 |
*price indicative
- RS Stock No.:
- 772-715
- Mfr. Part No.:
- 6AG1593-0AB00-7AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cooling Fan | |
| Accessory Type | Fan | |
| Series | SIPLUS S7-1500 | |
| For Use With | SIPLUS S7-1500 CPU 1518HF (6AG1518-4JP00-4AB0) | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cooling Fan | ||
Accessory Type Fan | ||
Series SIPLUS S7-1500 | ||
For Use With SIPLUS S7-1500 CPU 1518HF (6AG1518-4JP00-4AB0) | ||
IP Rating IP20 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Cooling fan is designed to ensure optimal temperature regulation in industrial environments. This 210 mm model operates effectively within a specified ambient temperature range, ensuring reliability in demanding applications.
Rated supply voltage of 24 V with a permissible range from 20.4 V to 27.7 V
Operating temperature ranges from 0 °C to +70 °C, promoting versatility
Current consumption at a rated Value of 0.05 A ensures energy efficiency
IP degree of protection 20 allows operation in dust-prone environments
Related links
- Siemens 6AG1518 Series PLC CPU
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens SIPLUS S7-1500 Series PLC CPU 20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens 6AG1516 Series PLC CPU for Use with SIPLUS S7-1500 CPU 1516-3 PN
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input, Profibus Output
- Siemens SIPLUS S7-1200 Series PLC I/O Module, Digital Input

