Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- RS Stock No.:
- 772-421
- Mfr. Part No.:
- 6ES7954-8LT80-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,231.95
(exc. VAT)
£1,478.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,231.95 |
*price indicative
- RS Stock No.:
- 772-421
- Mfr. Part No.:
- 6ES7954-8LT80-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| Series | SIMATIC S7 | |
| For Use With | S7-1500T | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
Series SIMATIC S7 | ||
For Use With S7-1500T | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Synchronization Module V8 XTR is a specialized hardware component designed for the Siemens SIMATIC S7-400H and PCS 7 automation platforms to enable high-speed data synchronization between redundant CPUs.
Features a Compact extended design with an integrated optical Interface
Provides potential separation and electrical isolation for enhanced system safety
Related links
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Battery for Use with S5-90U Series, SIMATIC S7-300 Series
- Siemens SIMATIC S7 Series Terminal for Use with 2 Cables
- Siemens SIMATIC S7 Series Battery for Use with SIMATIC S7-300 Modular Controller

