Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- RS Stock No.:
- 772-420
- Mfr. Part No.:
- 6ES7954-8LP80-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£802.32
(exc. VAT)
£962.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £802.32 |
*price indicative
- RS Stock No.:
- 772-420
- Mfr. Part No.:
- 6ES7954-8LP80-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | SIMATIC S7 | |
| For Use With | S7-1500T | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series SIMATIC S7 | ||
For Use With S7-1500T | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7 Series Memory Card, For Use With S7-1500T, UKCA Compliant - 6ES7954-8LP80-0AA0
This memory card is an accessory designed to provide removable storage for S7-1500T PLC installations within the SIMATIC S7 environment. It serves as on-device storage for programme and data handling in automation systems and is supplied with a recognised UK conformity marking for regulatory acceptance within the UK market.
Features and Benefits:
• Compatible with S7-1500T PLCs for direct integration
• Accessory form factor supporting modular automation setups
• UKCA approval enabling deployment in UK-regulated installations
• Accessory form factor supporting modular automation setups
• UKCA approval enabling deployment in UK-regulated installations
Applications
• Used with S7-1500T controllers in factory automation
• Suitable for firmware or programme storage in control cabinets
• Ideal for replacement storage modules in industrial PLC systems
• Suitable for firmware or programme storage in control cabinets
• Ideal for replacement storage modules in industrial PLC systems
Can this card be used as a direct replacement for existing storage in my controller?
Yes, it is intended for use with S7-1500T controllers as a storage accessory.
Does it meet UK regulatory marking for installation?
The product carries UKCA recognition for use within UK jurisdictions.
Related links
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Battery for Use with S5-90U Series, SIMATIC S7-300 Series
- Siemens SIMATIC S7 Series Terminal for Use with 2 Cables
- Siemens SIMATIC S7 Series Battery for Use with SIMATIC S7-300 Modular Controller

