Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- RS Stock No.:
- 772-411
- Mfr. Part No.:
- 6ES7193-6MR00-0CA0
- Brand:
- Siemens
Subtotal (1 unit)*
£76.76
(exc. VAT)
£92.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.76 |
*price indicative
- RS Stock No.:
- 772-411
- Mfr. Part No.:
- 6ES7193-6MR00-0CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Rail | |
| Product Type | Mounting Rail | |
| Series | 6ES7193 | |
| For Use With | SIMATIC ET 200SP Distributed I/O System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60715 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Rail | ||
Product Type Mounting Rail | ||
Series 6ES7193 | ||
For Use With SIMATIC ET 200SP Distributed I/O System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60715 | ||
- COO (Country of Origin):
- DE
Siemens 6ES7193 Series Mounting Rail, EN 60715 Approved, Non-Hazardous Area Certification - 6ES7193-6MR00-0CA0
This mounting rail is an accessory designed to support SIMATIC ET 200SP distributed I/O installations in standard industrial environments. It provides a secure fixing platform compatible with industrial DIN rail practices and is intended for use where hazardous-area certification is not required.
Features and Benefits:
• EN 60715 approval ensures standardised mounting compatibility and repeatable alignment
• Designed for SIMATIC ET 200SP to simplify module installation and retention
• Intended for non-hazardous areas to match facility safety zoning requirements
• Designed for SIMATIC ET 200SP to simplify module installation and retention
• Intended for non-hazardous areas to match facility safety zoning requirements
Applications
• Suitable for integrating into distributed I/O assemblies on control panels
• Used with ET 200SP modules in factory automation racks
• Can be used for organising industrial DIN rail mounted accessories
• Used with ET 200SP modules in factory automation racks
• Can be used for organising industrial DIN rail mounted accessories
Is this suitable for use in classified hazardous locations?
No, it lacks hazardous area certification and is intended for safe-area installations.
Which standard governs its mounting dimensions and compatibility?
It conforms to EN 60715, which defines the DIN rail mounting interface.
Related links
- Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- Siemens 6ES7193 Series Terminal Element for Use with ET 200SP
- Siemens 6ES7193 Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
- Siemens 6ES7193 Series PLC Expansion Module for Use with ET 200SP
- Siemens PLC I/O Module ET 200SP 28.8V dc

