Siemens 6ES Series Cover for Use with Door
- RS Stock No.:
- 772-405
- Mfr. Part No.:
- 6ES7291-1AB30-0XA0
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
£31.31
(exc. VAT)
£37.57
(inc. VAT)
- RS Stock No.:
- 772-405
- Mfr. Part No.:
- 6ES7291-1AB30-0XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Door Kit | |
| Product Type | Cover | |
| Series | 6ES | |
| For Use With | Door | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Door Kit | ||
Product Type Cover | ||
Series 6ES | ||
For Use With Door | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Siemens 6ES Series Cover, Door Kit Accessory, For Use With Door - 6ES7291-1AB30-0XA0
This cover is a door kit accessory designed for non-hazardous environments. It provides a purpose-built addition for door installations where an auxiliary component is required alongside primary fittings. The product integrates with standard door assemblies to offer a practical enclosure solution for general industrial and electrical applications.
Features and Benefits:
• Door kit accessory for straightforward installation
• Suited to non-hazardous area operation for safe placement
• Compatible with door applications to simplify maintenance
• Suited to non-hazardous area operation for safe placement
• Compatible with door applications to simplify maintenance
Applications
• Used with electrical enclosures in control rooms
• Suitable for industrial door installations on plant equipment
• Can be used as a replacement cover door kit for maintenance tasks
• Suitable for industrial door installations on plant equipment
• Can be used as a replacement cover door kit for maintenance tasks
Is this accessory certified for hazardous area use?
No, it is specified for non-hazardous area applications only.
Which primary component is this accessory intended to attach to?
It is intended for use with door assemblies and related door fittings.
Related links
- Siemens 6ES Series Cover for Use with Door
- Siemens 6ES Series Cover for Use with 6AV2124 6AV7251, 6AV7880
- Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC DP Series PLC Cable for Use with 6ES Series
- Siemens 6ES Series Cable Kit for Use with IPC227
- Siemens 6ES Series Tray for Use with SIMATIC Rack IPC547E
- Siemens 6ES Series Memory Card for Use with IPCs With Corresponding Slot
- Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs


