Siemens USB Flash Drive V21 for Use with WinCC Unified Comfort Panel & PC

Image representative of range

Subtotal (1 unit)*

£2,124.76

(exc. VAT)

£2,549.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,124.76

*price indicative

RS Stock No.:
768-536
Mfr. Part No.:
6AV2154-0BR02-5AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

USB Flash Drive

Software Version

V21

Media Included

Yes

For Use With

WinCC Unified Comfort Panel & PC

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Siemens USB Flash Drive, V21 Software, WinCC Unified Compatibility - 6AV2154-0BR02-5AB0


This USB flash drive provides software media for WinCC Unified Comfort Panels and PCs, enabling transfer and deployment of V21 system files. Supplied with the required media, it integrates into automation workflows where Compact removable storage is needed. The device conforms to environmentally focused standards, making it suitable for industrial HMI environments where regulated material restrictions apply.

Features and Benefits:


• V21 media included provides ready-to-use software deployment
• Compatible with WinCC Unified Comfort Panel enabling panel updates
• RoHS-compliant construction reduces restricted-substance exposure

Applications


• Used with WinCC Unified Comfort Panel for system installations
• Suitable for transferring V21 software to PCs during setup
• Can be used for maintenance and firmware provisioning in HMI systems

Does the device include the necessary software version for panel updates?


Yes, it contains the V21 software media required for deployment.

Is the product acceptable for installations with material restrictions?


The drive is supplied meeting RoHS conformity for restricted-substance requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy