Siemens USB Flash Drive V21 for Use with WinCC Unified
- RS Stock No.:
- 768-535
- Mfr. Part No.:
- 6AV2154-0BP02-5AB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£424.95
(exc. VAT)
£509.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £424.95 |
*price indicative
- RS Stock No.:
- 768-535
- Mfr. Part No.:
- 6AV2154-0BP02-5AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | USB Flash Drive | |
| Software Version | V21 | |
| For Use With | WinCC Unified | |
| Media Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type USB Flash Drive | ||
Software Version V21 | ||
For Use With WinCC Unified | ||
Media Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens USB Flash Drive, For Use With WinCC Unified, Software Version V21 - 6AV2154-0BP02-5AB0
This USB flash drive provides removable storage intended for use with WinCC Unified and contains the V21 software version on the supplied media. It is designed to deliver a straightforward method of transporting and installing system software within automation environments. The device conforms to RoHS environmental restrictions and is supplied ready for deployment with the necessary USB media included.
Features and Benefits:
• V21 software provision enables Rapid system installation
• Removable USB media simplifies transfer of firmware and projects
• RoHS conformity reduces hazardous substance risks in systems
• Removable USB media simplifies transfer of firmware and projects
• RoHS conformity reduces hazardous substance risks in systems
Applications
• Used with WinCC Unified operator stations for software deployment
• Suitable for transferring WinCC V21 firmware between devices
• Ideal for industrial control setups requiring certified USB media
• Suitable for transferring WinCC V21 firmware between devices
• Ideal for industrial control setups requiring certified USB media
Does the device include any software on delivery?
Yes, the supplied USB media contains the V21 software version for installation.
Is the storage suitable for regulated industrial environments?
The device meets RoHS requirements, indicating reduced hazardous substance content in the USB storage.
Related links
- Siemens USB Flash Drive V21 for Use with WinCC Unified Comfort Panel & PC
- Siemens USB Flash Drive V21 for Use with WinCC Unified PC
- Siemens USB Flash Drive V 7 for Use with PLC
- Siemens SIMATIC WinCC Unified V18 TIA Portal Software Windows
- Siemens SIMATIC WinCC Unified V18 Software Update License Software Windows
- Siemens 6AV68810AS420AA1 32 GB USB 3.0 USB Flash Drive
- Siemens SIMATIC WinCC Unified Client Unified Comfort Client Software Mac OS, Windows
- Siemens SIMATIC WinCC Unified Client TIA Portal Software Windows

