B&R X67 Series Connecting Cable for Use with PLC

Subtotal (1 unit)*

£14.08

(exc. VAT)

£16.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.08

*price indicative

RS Stock No.:
594-568
Mfr. Part No.:
X67CA0P00.0004
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Connecting Cable

Accessory Type

Connecting Cable

Series

X67

For Use With

PLC

Standards/Approvals

LABS(PWIS), UL, IEC 61076-2

Supply Voltage

60V dc

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Power connection cable with a 4-pin straight design, offering good chemical and oil resistance, flame resistance, and strong UV and ozone resistance. It is not shielded and uses uncoated copper ETP1 fine stranded wire with 42 x 0.1 mm (42 x 38 AWG) conductors, class 6. Designed with EN 60529 protection, the connector or coupling achieves IP67 rating only when screwed in.

PVC and silicone free

LABS PWIS and halogen free

Material is polyurethane PUR

Color is black

Wire insulation is polypropylene PP 9Y

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy