B&R X67 Series Connecting Cable for Use with PLC
- RS Stock No.:
- 594-480
- Mfr. Part No.:
- X67CA0P00.0055
- Brand:
- B&R
Subtotal (1 unit)*
£24.87
(exc. VAT)
£29.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.87 |
*price indicative
- RS Stock No.:
- 594-480
- Mfr. Part No.:
- X67CA0P00.0055
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | X67 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series X67 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 60V dc | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Power connection cable with a 4-pin straight design, offering good chemical and oil resistance, flame resistance, and strong UV and ozone resistance. It is not shielded and uses uncoated copper ETP1 fine stranded wire with 42 x 0.1 mm (42 x 38 AWG) conductors, class 6. Designed with EN 60529 protection, the connector or coupling achieves IP67 rating only when screwed in.
PVC and silicone free
LABS PWIS and halogen free
Material is polyurethane PUR
Color is black
Wire insulation is polypropylene PP 9Y
Related links
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series Power Supply Unit for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Bus Connector for Use with PLC


