B&R 0CFCRD Series SD Card for Use with 0CFCRD Series
- RS Stock No.:
- 590-802
- Mfr. Part No.:
- 0CFCRD.8192E.02
- Brand:
- B&R
Subtotal (1 unit)*
£429.91
(exc. VAT)
£515.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £429.91 |
*price indicative
- RS Stock No.:
- 590-802
- Mfr. Part No.:
- 0CFCRD.8192E.02
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | SD Card | |
| Product Type | SD Card | |
| Series | 0CFCRD | |
| For Use With | 0CFCRD Series | |
| Standards/Approvals | UKCA, cULus E115267 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type SD Card | ||
Product Type SD Card | ||
Series 0CFCRD | ||
For Use With 0CFCRD Series | ||
Standards/Approvals UKCA, cULus E115267 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH CompactFlash cards are easily replaceable storage media. Due to their robustness against environmental influences such as temperature, shock, vibration, etc., CompactFlash cards are ideal for use as storage medium in industrial environments. CompactFlash cards are currently available with MLC and SLC flash blocks. SLC flash memory has a guaranteed service life 10 times longer than MLC flash memory, which means that only CompactFlash cards with SLC flash blocks are used for industrial applications.
Flash technology used
An efficient algorithm for maximizing service life
Good mechanisms for detecting and correcting errors in the flash memory
Related links
- B&R 0CFCRD Series SD Card for Use with 0CFCRD Series
- B&R X20 Series I/O Module for Use with PLCs
- B&R Encoder 80XMPXAC0 Series Encoder for Use with Stepper Motor
- SMC Roller Lever Mechanical Valve VM200 Series III B
- Phoenix Contact SD FLASH 2GB Series SD Card for Use with Program and Configuration Memory
- Siemens 6SL4170 Series SD Card for Use with SINAMICS G220
- HENSEL EB Series Black Polycarbonate Junction Box 62 mm, 93mm 93 mm
- B&R X67 Series PLC Accessory for Use with PLC


