B&R X20 Series I/O Module for Use with PLCs

Subtotal (1 unit)*

£1,494.90

(exc. VAT)

£1,793.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,494.90

*price indicative

RS Stock No.:
589-096
Mfr. Part No.:
X20CM0985-02
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

I/O Module

Accessory Type

Energy Meter

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

VDE guidelines (2018), CE, EN 60255-151, EN 61131-2, UL cULus E115267

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Energy Management Module has a compact size and combines a power measurement module with special features and a synchronization unit that meets all demands. The measurement unit's 3 current inputs are suitable for both X:1 A and X:5 A current transformers.

Simultaneous measurement of 2 AC mains networks plus 2 additional voltages

For multifunctional measurement tasks

Intelligent mains synchronization unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy