Siemens 6SL4170 Series SD Card for Use with SINAMICS G220
- RS Stock No.:
- 219-854
- Mfr. Part No.:
- 6SL4170-1GC00-0AA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 219-854
- Mfr. Part No.:
- 6SL4170-1GC00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | SD Card | |
| Product Type | SD Card | |
| Series | 6SL4170 | |
| For Use With | SINAMICS G220 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type SD Card | ||
Product Type SD Card | ||
Series 6SL4170 | ||
For Use With SINAMICS G220 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6SL4170 Series SD Card, SD Card Accessory - 6SL4170-1GC00-0AA0
This SD card is an accessory designed for use with SINAMICS G220 variable-speed drives, providing removable non-volatile storage for drive configuration and data transfer in industrial automation environments while being unsuitable for hazardous-area installation.
Features and Benefits:
• REACH and RoHS compliance reduces restricted-substance risk and simplifies procurement
• Designed for SINAMICS G220 to enable drive configuration and firmware handling
• Non-hazardous-area rating supports standard industrial enclosure deployment
• Designed for SINAMICS G220 to enable drive configuration and firmware handling
• Non-hazardous-area rating supports standard industrial enclosure deployment
Applications
• Used with SINAMICS G220 for parameter backup and transfer
• Suitable for configuring drives during commissioning and maintenance
• Can be used in industrial automation systems requiring compliant removable memory
• Suitable for configuring drives during commissioning and maintenance
• Can be used in industrial automation systems requiring compliant removable memory
Is the card certified for use in explosive atmospheres?
No, it is not certified for hazardous-area installation.
Which standards govern its material and substance restrictions?
It meets REACH and RoHS requirements.
Related links
- B&R 0CFCRD Series SD Card for Use with 0CFCRD Series
- Phoenix Contact SD FLASH 2GB Series SD Card for Use with Program and Configuration Memory
- Siemens SD Card For Use With HMI TIA V16
- Siemens SD Memory Card SD Card For Use With HMI SIMATIC PLC SIMATIC S7-XXX
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 40.5 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 29 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 17 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 22 A

