B&R X20 Series Power Module for Use with X20 Series

Subtotal (1 unit)*

£154.25

(exc. VAT)

£185.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.25

*price indicative

RS Stock No.:
590-768
Mfr. Part No.:
X20PD0053
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Power Module

Accessory Type

Power Distribution Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

CE

Hazardous Area Certification

No

Supply Voltage

5V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Potential distribution module provides 6x 5 VDC and 6x ground on the terminal connections. It thus offers additional wiring options for actuators or sensors. The supplied 24 VDC and status of the outputs are monitored.

Free shunting potentials

Monitoring the outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy