B&R X20 Series PLC I/O Module for Use with PLCs
- RS Stock No.:
- 589-211
- Mfr. Part No.:
- X20CDO9321
- Brand:
- B&R
Subtotal (1 unit)*
£180.50
(exc. VAT)
£216.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.50 |
*price indicative
- RS Stock No.:
- 589-211
- Mfr. Part No.:
- X20CDO9321
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, LR ENV1, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | Ex, ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, LR ENV1, UKCA, UL cULus E115267 | ||
Hazardous Area Certification Ex, ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output module is equipped with 12 outputs for 1-wire connections. The outputs are designed for a sink circuit.
Sink connection
1 wire connections
Integrated output protection


