B&R X20 Series PLC I/O Module for Use with PLC's

Subtotal (1 unit)*

£170.59

(exc. VAT)

£204.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.59

*price indicative

RS Stock No.:
589-207
Mfr. Part No.:
X20CDO4649
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Digital I/O Module

Product Type

PLC I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Standards/Approvals

ATEX, BMW GS 95011-4, CE, EN 60068-2-60, UKCA

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KR, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ABS, DNV, CCC, UL cULus, Division 2, ATEX Zone 2, BV EC33B, Groups ABCD

Supply Voltage

240V ac

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital Output module is equipped with 4 relay outputs with normally open contacts for 240 VAC / 30 VDC. The outputs are single-channel isolated.

Relay module for 240 VAC / 30 VDC

4 normally open contacts

Single-channel isolated outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy