B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-190
- Mfr. Part No.:
- X20CAT6402
- Brand:
- B&R
Subtotal (1 unit)*
£566.35
(exc. VAT)
£679.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £566.35 |
*price indicative
- RS Stock No.:
- 589-190
- Mfr. Part No.:
- X20CAT6402
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Thermocouple Unit | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60584, KC, KR, LR ENV1, UKCA, DNV, UL cULus E115267 Industrial control equipment, CE, CCS, BV EC33B, ATEX, ABS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Thermocouple Unit | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals EN 60584, KC, KR, LR ENV1, UKCA, DNV, UL cULus E115267 Industrial control equipment, CE, CCS, BV EC33B, ATEX, ABS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Measurement module is equipped with 6 inputs for J, K, N, S, B and R thermocouple sensors. The module has an integrated terminal temperature compensation.
Additional direct raw value measurement
Integrated terminal temperature compensation
Configurable filter time
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Digital I/O Module for Use with X20 Series


