B&R X20 Series Analog I/O Module for Use with PLCs
- RS Stock No.:
- 589-182
- Mfr. Part No.:
- X20CAO2438
- Brand:
- B&R
Subtotal (1 unit)*
£491.21
(exc. VAT)
£589.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £491.21 |
*price indicative
- RS Stock No.:
- 589-182
- Mfr. Part No.:
- X20CAO2438
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CCS, ABS, ATEX, BMW GS 95011-4, BV EC33B, CE, cULus E115267, DNV, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, KR, LR ENV1, UKCA, UL | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CCS, ABS, ATEX, BMW GS 95011-4, BV EC33B, CE, cULus E115267, DNV, EN 60068-2-60, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, KR, LR ENV1, UKCA, UL | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Output module is equipped with 2 current outputs with 16-bit digital converter resolution. It supports the HART communication standard for data transfer, parameter configuration and diagnostics. The 2 channels are electrically isolated from each other. The user can select between the 3 output ranges 4 to 20 mA, 0 to 20 mA and 0 to 24 mA.
Electrically isolated analogue channels
16 bit digital converter resolution
OSP mode
NetTime timestamp: HART image
Related links
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- Bloom Jackets
- Clear Plastic Stackable Storage Boxes
- Cast Iron Saw Blades


