B&R X20 Series I/O Module for Use with PLCs

Subtotal (1 unit)*

£52.87

(exc. VAT)

£63.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.87

*price indicative

RS Stock No.:
589-170
Mfr. Part No.:
X20BM36
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

I/O Module

Accessory Type

Bus Module

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, KC, LR ENV1, UL cULus E115267 Industrial control equipment

Hazardous Area Certification

ATEX, Ex

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus module is the base for all SafeIO modules. The internal I/O power supply is continuous. In addition, a unique address is defined with this bus module using a node number switch.

Manual node number assignment

Independent from the electronics module

Manual and automatic addressing can be combined as desired

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy