B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-163
- Mfr. Part No.:
- X20ATA492
- Brand:
- B&R
Subtotal (1 unit)*
£381.68
(exc. VAT)
£458.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £381.68 |
*price indicative
- RS Stock No.:
- 589-163
- Mfr. Part No.:
- X20ATA492
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Thermocouple Unit | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, EN 60529, EN 60751, KC, KR, LR ENV1, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | ATEX, Ex | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Thermocouple Unit | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, EN 60529, EN 60751, KC, KR, LR ENV1, UKCA, UL cULus E115267 | ||
Hazardous Area Certification ATEX, Ex | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Measurement Module is equipped with 2 inputs for J, K, N, S, B, R, E, C, and T thermocouple sensors. The 2 measurement channels are electrically isolated from each other. This module can also be equipped with the X20TB1E thermocouple terminal block, which includes integrated PT1000 temperature sensors for optimal terminal temperature compensation.
Single-channel electrical isolation
Integrated terminal temperature compensation
2x PT1000 sensor integrated in the terminal
2x external PT1000 sensor can be connected
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLC's
- Bluetooth Black Headphones
- Chrome Plated Sockets
- Bosch Cordless Impact Wrenches


