B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-161
- Mfr. Part No.:
- X20AT4232
- Brand:
- B&R
Subtotal (1 unit)*
£402.01
(exc. VAT)
£482.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £402.01 |
*price indicative
- RS Stock No.:
- 589-161
- Mfr. Part No.:
- X20AT4232
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Temperature Module | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | UL cULus E115267 Industrial control equipment, UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60751, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, ATEX, T5, II 3G Ex nA nC IIA T5 Gc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Temperature Module | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals UL cULus E115267 Industrial control equipment, UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60751, EAC, DNV, CE, ABS | ||
Hazardous Area Certification HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, ATEX, T5, II 3G Ex nA nC IIA T5 Gc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Measurement module is equipped with 4 inputs for NTC resistance temperature measurement (10 kΩ at 25°C). In addition, this module can measure resistance from 0 to 200 kΩ.
Resistance measurement 0 to 200 kΩ
Configurable measurement type per channel
2 wire measurement
Configurable filter time
