B&R X20 Series I/O Module for Use with PLCs

Subtotal (1 unit)*

£552.27

(exc. VAT)

£662.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£552.27

*price indicative

RS Stock No.:
589-142
Mfr. Part No.:
X20AIA744
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Strain Gauge Converter

Product Type

I/O Module

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

CE, ATEX, CCSAUS, cULus, EAC, EN 60529, HAZLOC, KC, UKCA, UL

Hazardous Area Certification

ATEX, Zone 2

Supply Voltage

5.5V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input module works with 4-wire strain gauge load cells. The concept applied by the module requires compensation in the measurement system. This compensation eliminates the absolute uncertainty in the measurement circuit, such as component tolerances, effective bridge voltage or zero offset. The measurement precision refers to the absolute (compensated) value, which will only change as a result of changes in the operating temperature.

2 full-bridge strain gauge inputs

5 kHz data output rate for both channels

Independently configurable strain gauge factor and filter level for each of the 2 channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy