B&R X20 Series Analog I/O Module for Use with PLC's

Subtotal (1 unit)*

£344.98

(exc. VAT)

£413.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£344.98

*price indicative

RS Stock No.:
589-135
Mfr. Part No.:
X20AI2636
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

I/O Module

Product Type

Analog I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, Groups ABCD, ATEX Zone 2, FTZÚ 09 ATEX 0083X

Standards/Approvals

CCSAUS, CE, cULus, EAC, EN 60529, HAZLOC, KC, UKCA, UL

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input Module is equipped with 2 inputs featuring 16-bit digital converter resolution. It allows selection between current and voltage signals using different terminals. With the oversampling function, up to 16 analogue values per channel can be recorded. This module is designed for X20 6-pin terminal blocks but can also use the 12-pin terminal block if needed, for example, due to logistical reasons.

Current or voltage signal configuration for the entire module

16 bit digital converter resolution

Minimum conversion time of 40 μs for all inputs

The conversion time for the entire module can be configured in 0.02 μs steps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy